- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1393454-9
TE Connectivity / AMP Brand
1393454-9
V23542C1052Z300=ABDECKK 52PDIC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1393454-9 |
| Alias/AKA: | V23542C1052Z300 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
288 |
| Type: | Backshell/Cable Clamp |
| Angular Function: | 90 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 95.5 x 35.2 x 47.5 mm |