- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1393454-2
1393454-2
TE Connectivity / AMP Brand
V23542C1028Z102=28P ABDECKKAPP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
V23542C1028Z102=28P ABDECKKAPP
Product Highlights:
- Cover
Search Keywords: 13934542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393454-2
-
Alias/AKA:V23542C1028Z102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Type:Backshell/Cable Clamp
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:38.7 x 19.25 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,199
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3213
500
$0.2875
1,440
$0.2809
2,880
$0.2749
5,760
$0.2694
8,640
$0.2687
15,840
$0.2659
25,920 +
$0.2643
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments