- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1393436-2
1393436-2
TE Connectivity / AMP Brand
V23542C1028B102=28P KABELBAUMS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23542C1028B102=28P KABELBAUMS
Search Keywords: 13934362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393436-2
-
Alias/AKA:V23542C1028B102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
437
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$3.79
50
$3.13
360
$2.90
720
$2.81
1,080
$2.73
2,520
$2.57
5,040
$2.35
7,560 +
$2.34
Click for Quote
Log in
to unlock special pricing