- Home ›
- All Products›
- 1393433-2
1393433-2
TE Connectivity / AMP Brand
V23540M5302Y 10=2P STIFTGEHAUS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23540M5302Y 10=2P STIFTGEHAUS
Search Keywords: 13934332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393433-2
-
Alias/AKA:V23540M5302Y10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Number of Rows:1
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
Sealable:No
-
Primary Product Color:Yellow
-
Packaging Method:Box
-
Packaging Quantity:2200
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:On the Terminal
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Number of Positions:2
-
Nominal Voltage Architecture:12 V
-
Serviceable:No
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Product Width:1.386 in, 35.2 mm
-
Product Length:.492 in, 12.5 mm
-
Contact Size:.63mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector Height:.524 in, 13.3 mm
-
Contact Current Rating (Max):7.5 A
-
Contact Type:Tab
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
550
$2.22
1,100
$1.37
1,650
$1.09
2,200 +
$1.07
Click for Quote
Log in
to unlock special pricing