- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 1393431-1
TE Connectivity / AMP Brand
1393431-1
Wire Splice - 2 Position - 0.177" (4.50mm) Pitch - 28 to 18 AWG - 80.0µin (2.03µm) Tin Plated - IDC Cable Termination - Cable ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1393431-1 |
| Alias/AKA: | V23540M7700Y21 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |