- Home ›
- All Products›
- 1393429-6
1393429-6
TE Connectivity / AMP Brand
V23540M5302Y 96=2P BUCHSENGEHA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
V23540M5302Y 96=2P BUCHSENGEHA
Search Keywords: 13934296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393429-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
6600 -
Row-to-Row Spacing:.217 in, 5.5 mm
-
Number of Rows:2
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Hybrid Connector:No
-
Width:.681 in, 17.3 mm
-
Number of Positions:2
-
Height:.567 in, 14.4 mm
-
Length:.516 in, 13.1 mm
-
Mating Tab Width:.025 in, .63 mm
-
Serviceable:No
-
Connector Code:B
-
Color:Yellow
-
Connector Position Assurance Capable:No
-
Body Material:PBT GF
-
Cable Exit Angle:180 °
-
Sealable:No
-
Packaging Quantity:6600
-
Packaging Method:Bag
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Polarized:Yes
-
Strain Relief:No
-
Connector Style:Housing for female terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1650
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,650
$0.5561
3,300
$0.3422
4,950
$0.2709
6,600 +
$0.2655
Click for Quote
Log in
to unlock special pricing