Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1393367-2

GET-SOCKET TERMINAL, SILVER VE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
GET-SOCKET TERMINAL, SILVER VE
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Applies To Wire
  • Crimp Termination Method
  • Wire Size = .22 - .35 mm²
Search Keywords: 13933672
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1393367-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Power
Gender: SKT
Wire Size: 22-24 AWG
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1393367-2 RoHS compliant?
Yes, 1393367-2 is RoHS compliant.
What is the lead time for 1393367-2?
The standard lead time for 1393367-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 999,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
7500
Order Increment:
10000
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1821
5,000
$0.1816
7,500
$0.1811
15,000
$0.1115
22,500
$0.0882
30,000 +
$0.0865
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!