- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1393366-1
1393366-1
TE Connectivity / AMP Brand
This strip form Receptacle Contact from TE features a tin-plated finish and can accept wire sizes ranging from 25-20 AWG. The ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
This strip form Receptacle Contact from TE features a tin-plated finish and can accept wire sizes ranging from 25-20 AWG. The contact requires an insertion force of <4.0 N and can be applied either by applicator part number 1528005 or with hand tool part number 6-1393462-5. The contacts are shipped from TE in packages of 10,000 and, like all parts from TE, are RoHS and ELV compliant.
Product Highlights:
- Contact
- Contact Gender = Female
- Terminate To Wire
- Crimp
- Wire Size = .5 - .75 mm²
Search Keywords: 13933661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393366-1
-
Alias/AKA:V23540X7000Y21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270,000
Can Ship immediately
On Order:
270,000
can ship 9/23/26
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10,000
$0.0405
30,000
$0.0391
50,000
$0.0389
100,000
$0.0388
150,000
$0.0387
250,000
$0.0386
500,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing