Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1393365-1

V23540X7000Y20GET-FEM TERM AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
V23540X7000Y20GET-FEM TERM AU
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Terminate To Wire
  • Crimp
  • Wire Size = .5 - .75 mm²
Search Keywords: 13933651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1393365-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1393365-1 RoHS compliant?
Yes, 1393365-1 is RoHS compliant.
What is the lead time for 1393365-1?
The standard lead time for 1393365-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,500
Ships today, if you order in
Minimum Order Quantity:
2500
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1807
5,000
$0.1772
7,500
$0.1754
10,000
$0.1737
30,000
$0.1733
50,000
$0.1728
100,000 +
$0.1724
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!