- Home ›
- All Products›
- 1393315-8
1393315-8
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 141Ohm 150A SPST-NO-DM Flange High Current Relay Automotive
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 141Ohm 150A SPST-NO-DM Flange High Current Relay Automotive
Search Keywords: 13933158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393315-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.