- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 1393315-3
TE Connectivity / AMP Brand
1393315-3
Electromechanical Relay 12VDC 37Ohm 130A SPST-NO Flange High Current Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 37Ohm 130A SPST-NO Flange High Current Relay
Search Keywords: 13933153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393315-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:130 A
-
Mounting:Flange Mount
-
Operating Temperature:-40 to 125 °C
-
Dimension:71 mm
-
Termination Style:Screw Terminal
Product Guides
+
Frequently Asked Questions
Is 1393315-3 discontinued?
Yes, 1393315-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1393315-3 RoHS compliant?
Yes, 1393315-3 is RoHS compliant.
What is the lead time for 1393315-3?
The standard lead time for 1393315-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.