- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 1393315-2
TE Connectivity / AMP Brand
1393315-2
V23132A2001A200=HCR
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
V23132A2001A200=HCR
Search Keywords: 13933152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393315-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:130 A
-
Mounting:Flange Mount
-
Operating Temperature:-40 to 125 °C
-
Dimension:71 mm
-
Termination Style:Screw Terminal
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1393315-2 RoHS compliant?
Yes, 1393315-2 is RoHS compliant.
What is the lead time for 1393315-2?
The standard lead time for 1393315-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
374
Can Ship immediately
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$50.63
5
$45.61
10
$44.70
25
$44.26
50
$44.15
100
$44.04
250 +
$43.93
Click for Quote
Log in
to unlock special pricing