- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1393310-4
1393310-4
TE Connectivity / AMP Brand
Relay Socket - Chassis - Quick Connect - 4 Pins - VCF Series.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Relay Socket - Chassis - Quick Connect - 4 Pins - VCF Series.
Product Highlights:
- Wiring Harness Socket
- VF4-7 Series
- Number of Poles = 1
- Terminal Type = Quick-Connect
- Without Grounding Provision
Search Keywords: 13933104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393310-4
-
Alias/AKA:VCF7-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,655
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
50
$1.0400
250
$0.6956
700
$0.6854
1,400
$0.6783
2,800
$0.6773
5,600
$0.6752
7,700
$0.6732
10,500 +
$0.6722
Click for Quote
Log in
to unlock special pricing