- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1393310-3
TE Connectivity / AMP Brand
1393310-3
Relay Socket - Through Hole - Quick Connect - 5 Pins.
View Datasheet Ask the Datasheet Accessories Notify Me
- PCB Socket
- VTF Series
- Number of Poles = 1
- Terminal Type = Quick-Connect
- Without Grounding Provision
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1393310-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Relay Socket |
| Number of Contacts: | 5 |
| Mounting: | Through Hole |