- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1393304-9
1393304-9
TE Connectivity / AMP Brand
V23134J1052D642-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23134J1052D642-EV-CBOX
Search Keywords: 13933049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393304-9
-
Alias/AKA:V23134J1052D642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
208 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:70 A
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,741
Ships today, if you order in
Minimum Order Quantity:
5
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$9.61
25
$8.58
50
$8.28
208
$7.25
416
$7.02
624
$7.01
1,040
$6.99
2,704 +
$6.97
Click for Quote
Log in
to unlock special pricing