- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 1393304-5
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
1393304-5
V23134J0056X408-EV-CBOX
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
V23134J0056X408-EV-CBOX
Search Keywords: 13933045
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1393304-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | PT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
210 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPST-NO |
| Maximum Current Rating: | 240 A |
| Mounting: | Connector |
| Operating Temperature: | -40 to 125 °C |
| Dimension: | 25.9 x 29.9 x 57.9 mm |
| Termination Style: | 0.25 Quick Connect |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1393304-5 discontinued?
Yes, 1393304-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1393304-5?
The recommended replacement for 1393304-5 is 3-1904117-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1393304-5 RoHS compliant?
Yes, 1393304-5 is RoHS compliant.
What is the lead time for 1393304-5?
The standard lead time for 1393304-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.