- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 1393293-7
1393293-7
TE Connectivity / AMP Brand
Electromechanical Relay SPDT 120(NO)/40(NC)A 12VDC 90Ohm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Electromechanical Relay SPDT 120(NO)/40(NC)A 12VDC 90Ohm Plug-In
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 25 Amps.
- Plug-In Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 13932937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393293-7
-
Alias/AKA:VFMA-15F41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:120(NO)/40(NC) A
-
Mounting:Connector
-
Operating Temperature:-40 to 125 °C
-
Dimension:23 x 15.5 x 36.6 mm
-
Termination Style:Quick Connect
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19,595
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$7.11
50
$7.00
100
$6.67
250
$5.89
500
$5.79
1,000
$5.62
2,500 +
$4.27
Click for Quote
Log in
to unlock special pricing