- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1393277-9
1393277-9
TE Connectivity / AMP Brand
Automotive Relay - SPDT - Contacts: AgSnO2, 30A 12VDC - Coil: 24VDC, 362 ohm - PCB - Sealed
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - SPDT - Contacts: AgSnO2, 30A 12VDC - Coil: 24VDC, 362 ohm - PCB - Sealed
Search Keywords: 13932779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393277-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
525
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
132
$9.24
263
$5.71
394
$4.52
525 +
$4.43
Click for Quote
Log in
to unlock special pricing