- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393260-7
1393260-7
TE Connectivity / AMP Brand
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 6A 250VAC - Coil: 24VDC@50mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 6A 250VAC - Coil: 24VDC@50mA - Thru Hole
Product Highlights:
- Safety Relay SR6
- V23050 Series
- DC Actuating System
- Contact Arrangement = 4 Form A & 2 Form B, 4PST-NO & DPST-NC, 4 N/O & 2 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: 13932607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393260-7
-
Alias/AKA:V23050-A1024-A542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PST-NO,DPST-NC
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:480 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Ships today, if you order in
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$34.80
5
$21.28
10
$21.18
30
$20.87
50
$20.76
100
$20.66
250 +
$20.56
Click for Quote
Log in
to unlock special pricing