- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393260-5
1393260-5
TE Connectivity / AMP Brand
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 6A 250VAC - Coil: 18VDC@66mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 6A 250VAC - Coil: 18VDC@66mA - Thru Hole
Search Keywords: 13932605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393260-5
-
Alias/AKA:V23050A1018A542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Arrangement:4 Form A (NO) + 2 Form B (NC)
-
Coil Resistance:270 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
63
$73.75
125
$39.23
188
$26.91
250 +
$26.37
Click for Quote
Log in
to unlock special pricing