- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393258-2
TE Connectivity / AMP Brand
1393258-2
General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 5VDC@140mA - ThruHole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 5VDC@140mA - ThruHole
Product Highlights:
- Safety Relay SR2M
- V23047 Series
- DC Actuating System
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 6 Amps.
Search Keywords: 13932582
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1393258-2 |
| Alias/AKA: | V23047-A1005-A501, V23047A1005A501 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 6 A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -25 to 70 °C |
| Coil Resistance: | 35.7 Ohm |
Tools/3D Models
+
Frequently Asked Questions
Is 1393258-2 RoHS compliant?
Yes, 1393258-2 is RoHS compliant.
What is the lead time for 1393258-2?
The standard lead time for 1393258-2 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
441
can ship 4/12/27
500
can ship 5/31/27
Minimum Order Quantity:
20
Order Increment:
20
38 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
20
$11.03
40
$10.31
60
$9.99
100
$9.89
260
$9.48
500
$9.39
1,000 +
$8.21
Click for Quote
Log in
to unlock special pricing