- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1393249-7
1393249-7
TE Connectivity / AMP Brand
W58-XB1A4A-10=W58
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W58-XB1A4A-10=W58
Product Highlights:
- W58 Series
- Actuator Style = Push to Reset
- Number of Poles = 1
- Current Rating = 10 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords: 13932497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393249-7
-
Alias/AKA:W58-XB1A4A-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,521
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$6.47
25
$4.96
100
$4.53
300
$4.48
500
$4.47
1,000
$4.45
2,500
$4.41
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing