- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1393248-7
1393248-7
TE Connectivity / AMP Brand
W33-S1N1Q-15=W33
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
W33-S1N1Q-15=W33
Product Highlights:
- W33 Series
- Actuator Style = Rocker
- Number of Poles = 2
- Current Rating = 15 Amps.
- Rocker Color = Black (Opaque)
Search Keywords: 13932487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393248-7
-
Alias/AKA:W33-S1N1Q-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Can Ship immediately
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$66.31
5
$63.75
10
$62.82
20
$61.13
60
$60.35
120 +
$59.98
Click for Quote
Log in
to unlock special pricing