- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1393247-7
1393247-7
TE Connectivity / AMP Brand
Circuit Breaker - Thermal - Series Trip - 1 Pole - 20A - 240VAC/50VDC - Toggle Actuator - 15/32”-32 Threaded Bushing .320” (8. ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker - Thermal - Series Trip - 1 Pole - 20A - 240VAC/50VDC - Toggle Actuator - 15/32”-32 Threaded Bushing .320” (8.13mm) Long - Panel Mount.
Search Keywords: 13932477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393247-7
-
Alias/AKA:W31-X1000-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2
$34.60
25
$31.98
50
$31.52
100
$31.35
150
$31.20
200 +
$31.05
Click for Quote
Log in
to unlock special pricing