- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393243-6
1393243-6
TE Connectivity / AMP Brand
Electromechanical Relay 18VDC 810Ohm 10A DPDT (29x12.7x15.7)mm THT Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 18VDC 810Ohm 10A DPDT (29x12.7x15.7)mm THT Miniature Relay
Search Keywords: 13932436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393243-6
-
Alias/AKA:RTE24018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$3.13
60
$3.03
260
$2.90
500
$2.85
1,000
$2.78
2,500 +
$2.19
Click for Quote
Log in
to unlock special pricing