- Home ›
- All Products›
- 1393240-2
1393240-2
TE Connectivity / AMP Brand
RT314060 (RT-RELAY)
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT314060 (RT-RELAY)
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
Search Keywords: 13932402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393240-2
-
Alias/AKA:RT314060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Switching Voltage (Max):400 VAC
-
Coil Voltage Rating:60 VDC
-
Contact Limiting Breaking Current:16 A
-
Contact Arrangement:1 Form C (CO)
-
Contact Limiting Continuous Current:16 A
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Material:AgNi90/10
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Contact Current Rating (Max):16 A
-
Contact Limiting Making Current:30 A
-
Contact Limiting Short-Time Current:16 A
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Width Class (Mechanical):12 – 16 mm
-
Contact Number of Poles:1
-
Coil Power Rating Class:400 – 500 mW
-
Coil Resistance:8570 Ω
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Coil Magnetic System:Monostable, DC
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Insulation Creepage Class:8 mm
-
Insulation Clearance Class:8 mm
-
Height Class (Mechanical):15 – 16 mm
-
Contact Voltage Rating:250 VAC
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Power Relay Type:Standard
-
Length Class (Mechanical):25 – 30 mm
-
Environmental Category of Protection:RTII
-
Coil Power Rating DC:420 mW
-
Product Width:.5 in, 12.7 mm
-
Product Weight:14 g, .494 oz
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Relay Mounting Type:Printed Circuit Board , Socket
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Packaging Method:Carton , Tube
-
Product Length:1.142 in, 29 mm
-
Contact Current Class:10 – 20 A, 16 A
-
Product Height:.618 in, 15.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
20
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$10.69
1,000
$5.64
1,500
$3.88
2,000 +
$3.80
Click for Quote
Log in
to unlock special pricing