- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393236-2
1393236-2
TE Connectivity / AMP Brand
Vertical PCB Relay - 1 form C (CO) - Contacts: AgSnO2, 6A - Coil: 5VDC, 147 ohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Vertical PCB Relay - 1 form C (CO) - Contacts: AgSnO2, 6A - Coil: 5VDC, 147 ohm - Thru Hole
Search Keywords: 13932362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393236-2
-
Alias/AKA:V23092A1005A301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:147 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,489
Ships today, if you order in
On Order:
2,000
can ship 8/12/26
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$8.96
40
$8.49
100
$8.13
260
$7.71
500
$7.46
1,000
$7.20
2,500
$7.19
5,000 +
$7.17
Click for Quote
Log in
to unlock special pricing