- Home ›
- All Products›
- 1393230-5
1393230-5
TE Connectivity / AMP Brand
RP3SLF12
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RP3SLF12
Product Highlights:
- RP3SL Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 13932305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393230-5
-
Alias/AKA:RP3SLF12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Mounting Type:Printed Circuit Board
-
Contact Number of Poles:1
-
Power Relay Type:Standard
-
Coil Resistance:105 Ω
-
Coil Power Rating DC:1250 mW
-
Coil Voltage Rating:12 VDC
-
Contact Voltage Rating:250 VAC
-
Contact Material:AgSnO
-
Contact Current Class:10 – 20 A
-
Coil Magnetic System:Bistable, 2 Coils
-
Contact Arrangement:1 Form A (NO)
-
Coil Power Rating Class:1000 – 1500 mW
-
Contact Current Rating (Max):16 A
-
Contact Switching Voltage (Max):400 VAC
-
Product Weight:18 g, .035 oz
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$140.54
500
$71.78
750
$48.86
1,000 +
$47.88
Click for Quote
Log in
to unlock special pricing