- Home ›
- All Products›
- 1393230-1
1393230-1
TE Connectivity / AMP Brand
RP3SLA05
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RP3SLA05
Product Highlights:
- RP3SL Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 13932301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393230-1
-
Alias/AKA:RP3SLA05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Coil Magnetic System:Monostable, DC
-
Contact Voltage Rating:250 VAC
-
Contact Current Rating (Max):16 A
-
Coil Voltage Rating:5 VDC
-
Coil Power Rating DC:1250 mW
-
Contact Current Class:10 – 20 A
-
Coil Resistance:21 Ω
-
Contact Number of Poles:1
-
Contact Switching Voltage (Max):400 VAC
-
Contact Material:AgSnO
-
Power Relay Type:Standard
-
Relay Mounting Type:Printed Circuit Board
-
Coil Power Rating Class:1000 – 1500 mW
-
Contact Arrangement:1 Form A (NO)
-
Product Weight:18 g, .035 oz
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
375
$71.50
750
$36.52
1,125
$24.86
1,500 +
$24.36
Click for Quote
Log in
to unlock special pricing