- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393219-3
1393219-3
TE Connectivity / AMP Brand
General Purpose Relay - SPDT (1 Form C) - 5VDC Coil - 5A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPDT (1 Form C) - 5VDC Coil - 5A Contact - 400VAC Switching - Non Latching Coil - PC Pin - Through Hole.
Product Highlights:
- PE Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 13932193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393219-3
-
Alias/AKA:PE014005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:125 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,654
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$2.100
100
$1.819
250
$1.753
500
$1.726
1,000
$1.717
2,500
$1.708
5,000
$1.700
7,500 +
$1.691
Click for Quote
Log in
to unlock special pricing