- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1393212-7
1393212-7
TE Connectivity / AMP Brand
T92S7D12-110
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
T92S7D12-110
Product Highlights:
- Relay Type = Power PCB/Panel Mount Relay
- Relay Style = PCB
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 A
Search Keywords: 13932127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393212-7
-
Alias/AKA:T92S7D12-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:40 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
261
Can Ship immediately
MOQ for out of Stock Qty:
60
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$50.98
10
$50.85
25
$50.72
60
$50.60
120
$26.79
180
$18.85
240 +
$18.47
Click for Quote
Log in
to unlock special pricing