- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393203-4
1393203-4
TE Connectivity / AMP Brand
V23148-A0003-A101
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
V23148-A0003-A101
Search Keywords: 13932034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393203-4
-
Alias/AKA:V23148-A0003-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:80 Ohm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Manufacturer Stock:
1,200
can ship
Stock lot only:
1
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
100
Order Increment:
25
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$14.597
25
$13.270
50
$13.240
100
$13.210
200
$8.130
300
$6.430
400 +
$6.310
Click for Quote
Log in
to unlock special pricing