- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393194-9
1393194-9
TE Connectivity / AMP Brand
Power Relay - SPST-NO - 12 VDC - 10 A - T77 Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Description
+
Power Relay - SPST-NO - 12 VDC - 10 A - T77 Series - Through Hole - Non Latching.
Product Highlights:
- T77 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 13931949
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393194-9
-
Alias/AKA:T77S1D10-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 85 °C
-
Coil Resistance:320 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,130
Can Ship immediately
On Order:
2,000
can ship 9/21/26
Minimum Order Quantity:
100
Order Increment:
100
59 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
100
$1.98
300
$1.90
500
$1.89
1,000
$1.88
2,500
$1.87
5,000
$1.86
7,500
$1.85
10,000 +
$1.84
Click for Quote
Log in
to unlock special pricing