- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1393186-5
1393186-5
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 400Ohm 35A SPST-NO (22.5x16.5x16.9)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VDC 400Ohm 35A SPST-NO (22.5x16.5x16.9)mm THT Power Relay
Product Highlights:
- T7N Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 13931865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393186-5
-
Alias/AKA:T7NS1D1-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:35 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,944
Can Ship immediately
Minimum Order Quantity:
57
Price (USD)
Qty
Unit Price
57
$1.45
250
$1.41
500
$1.28
1,000
$1.22
2,500
$1.13
5,000
$1.06
7,500 +
$1.04
Click for Quote
Log in
to unlock special pricing