Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1393162-5

PT78603

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PT78603
Search Keywords: 13931625
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1393162-5
Alias/AKA: PT78603
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Relay Socket
Number of Contacts: 3
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1393162-5 RoHS compliant?
Yes, 1393162-5 is RoHS compliant.
What is the lead time for 1393162-5?
The standard lead time for 1393162-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,625
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.45
50
$5.08
100
$4.86
250
$4.50
500
$4.35
1,000
$4.00
2,500
$3.99
5,000 +
$3.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!