Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1393146-8

RMD05012

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
RMD05012
Product Highlights:
  • RMC/D Series
  • Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Double Make
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 13931468
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1393146-8
Alias/AKA: RMD05012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 30 A
Mounting: Bracket Mount
Termination Style: 0.25Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1393146-8 discontinued?
Yes, 1393146-8 from Te Connectivity / Amp Brand is discontinued (end-of-life June 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1393146-8 RoHS compliant?
Yes, 1393146-8 is RoHS compliant.
What is the lead time for 1393146-8?
The standard lead time for 1393146-8 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.536
10
$17.760
25
$16.200
50
$15.950
100
$12.680
250
$12.430
500 +
$10.840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!