- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1393143-8
1393143-8
TE Connectivity / AMP Brand
27E125=SOCKET,R10,10,SLG,PHE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
27E125=SOCKET,R10,10,SLG,PHE
Product Highlights:
- Socket
- R10 Series
- Socket Type = Panel Mount
- 2 Poles
- Terminal Configuration = Solder
Search Keywords: 13931438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393143-8
-
Alias/AKA:27E125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-55 to 75 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
908
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$2.675
100
$2.514
250
$2.388
500
$2.295
1,000
$2.284
2,500
$2.272
5,000
$2.261
7,500 +
$2.250
Click for Quote
Log in
to unlock special pricing