- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1393143-7
1393143-7
TE Connectivity / AMP Brand
Relay Socket - Panel - Screw - 11 Pins - 10 A - 240 VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay Socket - Panel - Screw - 11 Pins - 10 A - 240 VAC.
Product Highlights:
- Socket
- KRP Series, KRPA Series
- Number of Poles = 1 through 3
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords: 13931437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393143-7
-
Alias/AKA:27E123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
596
can ship 7/15/26
600
can ship 1/13/27
Minimum Order Quantity:
25
Order Increment:
25
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$12.05
50
$11.93
100
$11.52
250
$11.01
500
$10.63
1,000
$10.60
2,500 +
$10.57
Click for Quote
Log in
to unlock special pricing
Accessories