- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1393143-6
TE Connectivity / AMP Brand
1393143-6
Relay Socket Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Relay Socket Chassis Mount
Product Highlights:
- Socket
- KRP Series, KRPA Series
- Number of Poles = 1 through 3
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords: 13931436
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1393143-6 |
| Alias/AKA: | 27E122 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Relay Socket |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 10/Contact A |
| Mounting: | Panel Mount |
Tools/3D Models
+
Frequently Asked Questions
Is 1393143-6 RoHS compliant?
Yes, 1393143-6 is RoHS compliant.
What is the lead time for 1393143-6?
The standard lead time for 1393143-6 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,289
Can Ship immediately
On Order:
1,500
can ship 2/24/27
Minimum Order Quantity:
25
Order Increment:
25
33 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
25
$13.28
50
$13.18
100
$11.68
250
$11.65
500
$10.77
1,000
$10.74
2,500 +
$10.72
Click for Quote
Log in
to unlock special pricing
Accessories