- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1393143-2
1393143-2
TE Connectivity / AMP Brand
27E067=SOCKET,KU,11,QC.187,NY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
27E067=SOCKET,KU,11,QC.187,NY
Product Highlights:
- Socket
- KU Series
- Number of Poles = 1 through 3
- Terminal Type = 4.75 [.187] Quick-Connect
- Without Grounding Provision
Search Keywords: 13931432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393143-2
-
Alias/AKA:27E067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
801
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$7.92
50
$7.58
100
$7.27
250
$6.90
500
$6.67
1,000
$6.44
2,500
$6.41
5,000 +
$6.37
Click for Quote
Log in
to unlock special pricing