Image is representational - see mfr. specs

Relay Socket - Panel - Solder Lug - 11 Pins - 10 A - 240 VAC.

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tray Embalagem
Certificate of Compliance Guarantee
Descrição +
Relay Socket - Panel - Solder Lug - 11 Pins - 10 A - 240 VAC.
Product Highlights:
  • Socket
  • KU Series
  • Number of Poles = 1 through 3
  • Terminal Type = Solder
  • Without Grounding Provision
Search Keywords: 13931431
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1393143-1
  • Alias/AKA:
    27E043, 27E043
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Relay Socket
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Mounting:
    Panel Mount
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 572
Pode ser enviado imediatamente
Manufacturer Stock:
750 Pode enviar
Minimum Order Quantity:
25
Multiple:
25
24 Weeks Pode enviar 9/11/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
25
$8.47
50
$8.31
100
$6.85
250
$6.83
500
$6.81
1 000
$6.80
2 500 +
$6.78
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!