- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393139-7
1393139-7
TE Connectivity / AMP Brand
Power Relay - 4PDT - 28 VDC - 10 A - MDR Series - Panel - Non Latching.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - 4PDT - 28 VDC - 10 A - MDR Series - Panel - Non Latching.
Product Highlights:
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- DC Actuating System
- Input Voltage = 28 VDC
- Coil Current = .362 Amps.
- Coil Resistance = 76 ?
Search Keywords: 13931397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393139-7
-
Alias/AKA:MDR-135-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Coil Resistance:76 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 9/30/26
44 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1
$3,534.14
3
$3,516.47
5 +
$3,498.88
Click for Quote
Log in
to unlock special pricing