1393139-5
TE Connectivity / AMP Brand
MDR-134-2=MDR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MDR-134-2=MDR
Product Highlights:
- Contact Arrangement = 8 Form C, 8PDT, 8 C/O
- AC Actuating System
- Input Voltage = 440 VAC
- Coil Current = .045 Amps.
- Coil Resistance = 1256 ?
Search Keywords: 13931395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393139-5
-
Alias/AKA:MDR-134-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:8 Form C, 8PDT, 8 C/O
-
Coil Current:.045 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$2,880.50
3
$2,730.87
5 +
$2,695.86
Click for Quote
Log in
to unlock special pricing