- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393139-4
1393139-4
TE Connectivity / AMP Brand
10 Amp Rotary Relay For Demanding Shock & Vibration Applications - MDR Series.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10 Amp Rotary Relay For Demanding Shock & Vibration Applications - MDR Series.
Product Highlights:
- Contact Arrangement = 8 Form C, 8PDT, 8 C/O
- AC Actuating System
- Input Voltage = 115 VAC
- Coil Current = .215 Amps.
- Coil Resistance = 66 ?
Search Keywords: 13931394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393139-4
-
Alias/AKA:MDR-134-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:8 Form C, 8PDT, 8 C/O
-
Coil Resistance:66 Ω
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
17
can ship 8/5/26
125 Weeks
can ship
10/23/28
Price (USD)
Qty
Unit Price
1
$3,285.78
3
$3,269.35
5 +
$3,253.00
Click for Quote
Log in
to unlock special pricing