- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 1393139-2
1393139-2
TE Connectivity / AMP Brand
Power Relay - 4PDT - 115 VAC - 10 A - MDR Series - Panel - Non Latching.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - 4PDT - 115 VAC - 10 A - MDR Series - Panel - Non Latching.
Product Highlights:
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- AC Actuating System
- Input Voltage = 115 VAC
- Coil Current = .215 Amps.
- Coil Resistance = 66 ?
Search Keywords: 13931392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393139-2
-
Alias/AKA:MDR-131-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
24
can ship 9/7/26
72
can ship 12/16/26
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$2,913.25
3
$2,898.69
5 +
$2,884.19
Click for Quote
Log in
to unlock special pricing