- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393117-4
1393117-4
TE Connectivity / AMP Brand
Electromechanical Relay 72VDC 15A DPST-NO (35.71x38.89x73.7)mm Bracket Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 72VDC 15A DPST-NO (35.71x38.89x73.7)mm Bracket Industrial Relay
Search Keywords: 13931174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393117-4
-
Alias/AKA:KUMP-7D58-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$19.33
18
$18.56
72
$17.81
190
$17.10
580 +
$16.42
Click for Quote
Log in
to unlock special pricing