- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393117-3
1393117-3
TE Connectivity / AMP Brand
KUMP-7D58-48=KU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KUMP-7D58-48=KU
Product Highlights:
- KUMP Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 13931173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393117-3
-
Alias/AKA:KUMP-7D58-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Arrangement:2 Form A (NO)
-
Coil Resistance:1800 Ω
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$103.04
10
$90.25
25
$85.75
38
$85.33
75
$84.90
113
$84.47
150 +
$84.05
Click for Quote
Log in
to unlock special pricing