- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1393114-2
1393114-2
TE Connectivity / AMP Brand
KUEP-3D15-48=KU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
KUEP-3D15-48=KU
Product Highlights:
- KUEP Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 13931142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393114-2
-
Alias/AKA:KUEP-3D15-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:1.8 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286
Can Ship immediately
On Order:
350
can ship 7/27/26
350
can ship 8/17/26
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$50.81
5
$49.12
10
$45.50
25
$42.53
50
$41.06
100
$40.95
250 +
$40.85
Click for Quote
Log in
to unlock special pricing