- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1393092-1
1393092-1
TE Connectivity / AMP Brand
MT326115
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MT326115
Product Highlights:
- Relay Type = Multimode Relay
- Relay Style = Power
- MT Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 A
Search Keywords: 13930921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393092-1
-
Alias/AKA:MT326115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 50 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.05
10
$17.21
25
$16.42
50
$15.92
100
$15.24
250
$14.81
500 +
$12.14
Click for Quote
Log in
to unlock special pricing