- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 1393030-7
TE Connectivity / AMP Brand
1393030-7
SSR-240D25=PANEL MOUNT,25A,240VAC-DC i/p
View Datasheet Ask the Datasheet Accessories Notify Me
- Relay
- Relay Type = Solid State - Paired SCR Output
- SSR Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 25 A
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393030-7
-
Alias/AKA:SSR-240D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.15 x 44.45 x 22.1 mm